This 48-pin TSOP-48 Flash memory IC from Numonyx Memory Solutions features 524288 words of storage, with a maximum access time of 70ns. Operating within a commercial temperature range of 0 to 70 degrees Celsius, this device requires a supply voltage of 2.7 to 3.6 volts. The IC is designed for parallel access and is constructed in a 12 x 20 mm plastic package.
Numonyx Memory Solutions M29W800DB70N1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.