The TE28F128P30T85A is an industrial-grade flash memory IC from Numonyx Memory Solutions. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 2V and 1.7V, respectively. The device features 56 terminals and a JEDEC package code of R-PDSO-G56, measuring 14mm in width and 18.4mm in length. It has a maximum access time of 88ns and supports parallel access.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Numonyx Memory Solutions TE28F128P30T85A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Numonyx Memory Solutions TE28F128P30T85A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 88 |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Numonyx Memory Solutions TE28F128P30T85A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.