PWR XFMR TORO 300VA CHAS MT
Checking distributor stock and pricing after the page loads.
| Max Output Current | 1.25A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | MD |
| Termination | Wire Leads |
| Weight | 6.2lb |
| Width | 62mm |
| RoHS | Compliant |