Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvotem 0800MD-1-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvotem 0800MD-1-003 technical specifications.
| Max Output Current | 3.33A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | MD |
| Termination | Wire Leads |
| Weight | 14lb |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 0800MD-1-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.