PWR XFMR TORO 3000VA CHAS MT
Checking distributor stock and pricing after the page loads.
| Max Output Current | 12.5A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | MD |
| Termination | Wire Leads |
| Weight | 58lb |
| Width | 120mm |
| RoHS | Compliant |