Nuvotem 3000MD-1-004 technical specifications.
| Max Output Current | 12.5A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | MD |
| Termination | Wire Leads |
| Weight | 58lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 3000MD-1-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.