The 70054K is a dual output linear voltage regulator with a maximum operating temperature of 60°C and a maximum output current of 417mA. It operates within a frequency range of 50Hz to 60Hz and is mounted through a hole on a PCB. The device has a dual primary winding and dual secondary winding configuration. It is a part of the 7XXXX series and has a termination of PC Pin.
Nuvotem 70054K technical specifications.
| Height - Seated (Max) | 26.3mm |
| Length | 60mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 60°C |
| Max Output Current | 417mA |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Primary Winding(s) | Dual |
| Secondary Current | 417mA |
| Secondary Winding(s) | Dual |
| Series | 7XXXX |
| Termination | PC Pin |
| Weight | 0.578lb |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem 70054K to view detailed technical specifications.
No datasheet is available for this part.