The 92433-P2S2 is a 2-output linear voltage regulator with a maximum operating temperature of 40°C. It has a secondary current rating of 8.33A and is terminated with leads. The device measures 136mm in diameter and 60mm in height, weighing 3.5kg. It operates within a frequency range of 50Hz to 60Hz.
Checking distributor stock and pricing after the page loads.
| Diameter | 136mm |
| Height | 60mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Number of Outputs | 2 |
| Secondary Current | 8.33A |
| Termination | Leads |
| Weight | 3.5kg |
| RoHS | Compliant |