Nuvotem 93485P1 technical specifications.
| Depth | 20mm |
| Input Current | 250A |
| Inside Diameter | 37mm |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Phases | 1 |
| Primary Current | 300A |
| Termination | Leads |
| Weight | 175g |
| RoHS | Compliant |
No datasheet is available for this part.