
Current Transformer with a 1000:1A turns ratio, designed for 5A primary current. Features a 41.8 Ohm DC resistance and operates within a 50Hz to 60Hz frequency range. This through-hole mount component has an inside diameter of 9.5mm and measures 23.8mm in length and width, with a depth of 11.12mm. It supports a wide operating temperature range from -40°C to 120°C and is RoHS compliant.
Nuvotem AC1005 technical specifications.
| Current Rating | 5A |
| DC Resistance (DCR) | 41.8R |
| Depth | 11.12mm |
| Input Current | 5A |
| Inside Diameter | 9.5mm |
| Length | 23.8mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Packaging | Tray |
| Primary Current | 5A |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.036lb |
| Width | 23.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
