
This current transformer is designed for single-phase applications, featuring a 20A primary current rating and a 1000:1 turns ratio. It operates within a frequency range of 50Hz to 60Hz and boasts a low DC resistance of 41.8 Ohms. The component offers a wide operating temperature range from -40°C to 120°C and is suitable for PCB mounting via through-hole termination. Its compact dimensions include an inside diameter of 9.5mm, a length and width of 23.8mm, and a depth of 11.12mm.
Nuvotem AC1020 technical specifications.
| DC Resistance (DCR) | 41.8R |
| Depth | 11.12mm |
| Input Current | 20A |
| Inside Diameter | 9.5mm |
| Length | 23.8mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Packaging | Rail/Tube |
| Primary Current | 20A |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.036lb |
| Width | 23.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
