
Nuvotem AC1025 technical specifications.
| DC Resistance (DCR) | 48R |
| Depth | 30.2mm |
| Input Current | 25A |
| Inside Diameter | 11.4mm |
| Isolation Voltage | 4kV |
| Length | 30.2mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Phases | 1 |
| Packaging | Rail/Tube |
| Primary Current | 25A |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.079lb |
| Width | 14.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
