
Nuvotem AC1040 technical specifications.
| DC Resistance (DCR) | 49.3R |
| Depth | 14.6mm |
| Input Current | 40A |
| Inside Diameter | 14.6mm |
| Length | 34.9mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Packaging | Rail/Tube |
| Primary Current | 40A |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.104lb |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Nuvotem AC1040 to view detailed technical specifications.
No datasheet is available for this part.