
General purpose current sense transformer with a 1000:1A turns ratio, designed for 60A primary current. Features a 14.6mm inside diameter and 38.1mm dimensions, suitable for through-hole mounting with PC pin termination. Operates across a 50Hz to 60Hz frequency range, with a maximum operating temperature of 120°C and a 4kV isolation voltage. This RoHS compliant component offers 24 Ohms DC resistance and is available in rail/tube packaging.
Nuvotem AC1060 technical specifications.
| DC Resistance (DCR) | 24R |
| Depth | 38.1mm |
| Input Current | 60A |
| Inside Diameter | 14.6mm |
| Isolation Voltage | 4kV |
| Length | 38.1mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Phases | 1 |
| Packaging | Rail/Tube |
| Primary Current | 60A |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | PC Pin |
| Turns Ratio | 1000:1 |
| Weight | 0.144lb |
| Width | 15.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
