
Current Sense Transformer
Nuvotem AS-100 technical specifications.
| Package/Case | 100 |
| DC Resistance (DCR) | 600mR |
| Depth | 9.53mm |
| Inductance | 6mH |
| Input Current | 15A |
| Inside Diameter | 5mm |
| Isolation Voltage | 2.5kV |
| Length | 17.2mm |
| Max Frequency | 200kHz |
| Min Frequency | 20kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Phases | 1 |
| Primary Current | 15A |
| Resistance | 600mR |
| RoHS Compliant | Yes |
| Secondary Impedance | 50R |
| Termination | Pin |
| Turns Ratio | 1:50 |
| Weight | 7g |
| Width | 20.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
