
The AS-103 is a current sense transformer with a 1:300 turns ratio, designed to handle 15A of primary current. It features a high isolation voltage of 2.5kV and a wide operating temperature range of -40°C to 120°C. The transformer is available in a 300-pin package and is suitable for through-hole mounting on a PCB. It is compliant with RoHS regulations and is packaged in a tray for easy handling.
Nuvotem AS-103 technical specifications.
| Package/Case | 300 |
| DC Resistance (DCR) | 10R |
| Depth | 9.53mm |
| Input Current | 15A |
| Inside Diameter | 5mm |
| Isolation Voltage | 2.5kV |
| Length | 17.2mm |
| Max Frequency | 200kHz |
| Min Frequency | 20kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Phases | 1 |
| Packaging | Tray |
| Primary Current | 15A |
| RoHS Compliant | Yes |
| Secondary Impedance | 300R |
| Series | AS |
| Termination | PC Pin |
| Turns Ratio | 1:300 |
| Weight | 7g |
| Width | 20.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
