Data Line Filter, 2 Function(s), 80V, 0.2A, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 5.4 |
| Length | 7.3 |
| Number of Functions | 2 |
| Height | 4.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |