Data Line Filter, 4 Function(s), 0.2A, MICRO MINIATURE, SMD, 8 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 5.8 |
| Length | 7.6 |
| Number of Functions | 4 |
| Manufacturer Series | CMJ |
| Height | 5.3 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |