
The ISD1110P is a specialized IC from Nuvoton, packaged in a DIP28 case suitable for through-hole mounting. It features an internal oscillator and operates within a temperature range of 0 to 70°C. However, it is not lead-free and does not comply with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton ISD1110P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton ISD1110P technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Oscillator Type | Internal |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD1110P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
