
120-second voice record and playback integrated circuit featuring an 80kOhm resistance and 3.3V operating voltage. This surface mountable LQFP package utilizes an SPI interface and an internal oscillator for efficient operation. Designed for a wide temperature range, it functions from -40°C to 85°C.
Nuvoton ISD15102FYI technical specifications.
| Package/Case | LQFP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| Resistance | 80000R |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD15102FYI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
