The ISD17120PYR is a 28-pin DIP voice record and playback IC from Nuvoton. It operates over a typical supply voltage of 2.5, 3.3, or 5 volts and features a total harmonic distortion of 1. The device has a typical speaker output power of 670 milliwatts and a minimum speaker output resistance of 8 ohms. It also offers message retention of 100 and typical record and playback currents of 20 milliamps each. The IC is packaged in a plastic dual in-line package (PDIP) with a lead shape of through hole and a mounting type of through hole.
Sign in to ask questions about the Nuvoton ISD17120PYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton ISD17120PYR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 36.83 |
| Package Width (mm) | 13.72 |
| Package Height (mm) | 3.81 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-011AB |
| Maximum Sampling Frequency | 12kHz |
| Maximum Record Duration | 240s |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Total Harmonic Distortion | 1% |
| Typical Speaker Output Power | 670mW |
| Minimum Speaker Output Resistance | 8Ohm |
| Message Retention | 100Year |
| Typical Record Current | 20mA |
| Typical Playback Current | 20mA |
| Maximum Oscillator Resistance | 160kOhm |
| Cage Code | Nuvoton Technology USA cage code: 56JL7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nuvoton ISD17120PYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.