
300-second voice record and playback IC featuring a maximum sampling frequency of 12 kHz and 1% total harmonic distortion. This integrated circuit offers a typical speaker output power of 670 mW into an 8 Ohm load, with a typical microphone input resistance of 7 kOhm. It operates across a typical supply voltage range of 2.5V, 3.3V, or 5V and utilizes a maximum oscillator resistance of 160 kOhm. Designed for through-hole mounting, this 28-pin PDIP package ensures 100-year message retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton ISD17150PYIR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 36.83 |
| Package Width (mm) | 13.72 |
| Package Height (mm) | 3.81 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-011AB |
| Maximum Sampling Frequency | 12kHz |
| Maximum Record Duration | 300s |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Total Harmonic Distortion | 1% |
| Typical Speaker Output Power | 670mW |
| Typical Microphone Input Resistance | 7kOhm |
| Minimum Speaker Output Resistance | 8Ohm |
| Message Retention | 100Year |
| Typical Record Current | 20mA |
| Typical Playback Current | 20mA |
| Maximum Oscillator Resistance | 160kOhm |
| Cage Code | Nuvoton Technology USA cage code: 56JL7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nuvoton ISD17150PYIR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.