
360-second voice record and playback IC with a maximum sampling frequency of 12 kHz. Features a 160 kOhm maximum oscillator resistance and supports 2.5V, 3.3V, or 5V operating supply voltages. Offers 670 mW typical speaker output power and 7 kOhm typical microphone input resistance. This 28-pin PDIP package is designed for through-hole mounting and provides 100-year message retention.
Nuvoton ISD17180PYR technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 36.83 |
| Package Width (mm) | 13.72 |
| Package Height (mm) | 3.81 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-011AB |
| Maximum Sampling Frequency | 12kHz |
| Maximum Record Duration | 360s |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Total Harmonic Distortion | 1% |
| Typical Speaker Output Power | 670mW |
| Typical Microphone Input Resistance | 7kOhm |
| Minimum Speaker Output Resistance | 8Ohm |
| Message Retention | 100Year |
| Typical Record Current | 20mA |
| Typical Playback Current | 20mA |
| Maximum Oscillator Resistance | 160kOhm |
| Cage Code | Nuvoton Technology USA cage code: 56JL7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nuvoton ISD17180PYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.