
Voice record and playback integrated circuit, featuring 480 seconds of record time and 160kOhm impedance. Operates with selectable supply voltages of 2.5V, 3.3V, or 5V. This surface mount SOIC package utilizes an internal oscillator and SPI interface. Designed for operation between 0°C and 70°C.
Sign in to ask questions about the Nuvoton ISD17240SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton ISD17240SY technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| RoHS Compliant | No |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD17240SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
