Speech Synthesizer With RCDG, 16s, CMOS, PDIP28,
Checking distributor stock and pricing after the page loads.
Nuvoton ISD1810P technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.