IC VOICE REC/PLAY 64SEC 28SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |