
64-second voice record and playback integrated circuit. Features SPI interface, internal oscillator, and QFN surface mount package. Operates from 3.3V or 5V power supply, with a temperature range of -40°C to 85°C. Lead-free construction.
Sign in to ask questions about the Nuvoton ISD2360YYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton ISD2360YYI technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD2360YYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
