The ISD2560X is a commercial-grade audio IC with 28 terminals, operating within a temperature range of 0 to 50°C. It has a maximum supply voltage of 6.5V and a minimum supply voltage of 4.5V. The IC is packaged in a 28-pin configuration with terminals positioned on the upper side. It is designed for commercial applications and is available in a die format.
Sign in to ask questions about the Nuvoton ISD2560X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton ISD2560X technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nuvoton ISD2560X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.