
The ISD2575S is a specialized audio IC from Nuvoton, available in a surface mount SOIC-28 package. It operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant due to containing lead. It can be used with internal or external oscillators.
Sign in to ask questions about the Nuvoton ISD2575S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton ISD2575S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ChipCorder® |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton ISD2575S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
