
Voice record and playback integrated circuit featuring an 80kOhm resistance and dual 3.3V/5V operating voltages. This 48-pin LQFP package supports SPI interface communication and internal oscillator operation. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is both lead-free and RoHS compliant.
Sign in to ask questions about the Nuvoton ISD3800FYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton ISD3800FYI technical specifications.
| Package/Case | LQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Oscillator Type | Internal |
| RoHS Compliant | Yes |
| Series | ChipCorder® |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD3800FYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
