Speech Synthesizer With RCDG, 600s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28
Nuvoton ISD4004-10MED technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Oscillator Type | Internal/External |
| RoHS Compliant | No |
| Series | ChipCorder® |
| RoHS | Not Compliant |
No datasheet is available for this part.
