
The ISD8101SYI is a surface mount audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output power of 1.5W and a minimum supply voltage of 2.4V. The amplifier is packaged in a SOP package and is available in quantities of 100. It is RoHS compliant and suitable for use in audio applications.
Sign in to ask questions about the Nuvoton ISD8101SYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton ISD8101SYI technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD8101SYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
