
This 32-bit microcontroller operates at a maximum clock frequency of 48.48 MHz. It features 15 I/O lines and supports PWM channels, ADC, and DMA channels. The device is available in a 20-pin TSSOP package and is suitable for a wide range of supply voltages from 1.8V to 3.6V.
Nuvoton M031FB0AE technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48.48 |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.