The Nuvoton M031FC1AE is a 32-bit microcontroller with 20 terminals in a dual terminal position. It operates within a supply voltage range of 1.8 to 3.6 volts and has a maximum clock frequency of 48.48 MHz. The device features 11 I/O lines and does not support external data or address buses. It includes an analog-to-digital converter but lacks pulse-width modulation, direct memory access, and digital-to-analog converter channels. The microcontroller is packaged in a 4.4mm wide by 6.5mm long TSSOP package.
Nuvoton M031FC1AE technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48.48 |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M031FC1AE to view detailed technical specifications.
No datasheet is available for this part.