
The Nuvoton M0516ZAN is a 64KB ARM microcontroller operating at a frequency of 50MHz. It features a QFN EP package and is designed to operate within a temperature range of -40°C to 85°C. The device can be supplied with a voltage between 2.5V and 5.5V. It includes 24 I/Os and 4 timers/counters, as well as various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. The microcontroller is packaged in a tray and is suitable for surface mount applications.
Sign in to ask questions about the Nuvoton M0516ZAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton M0516ZAN technical specifications.
| Package/Case | QFN EP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| Series | NuMicro M051™ |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton M0516ZAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
