32-bit RISC microcontroller featuring 72MHz clock speed and 131072 words of FLASH ROM with 16384 bytes of RAM. This CMOS component operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 2.7V (2.5V to 5.5V). It offers 82 I/O lines, PWM channels, and an ADC, housed in a 100-terminal PQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nuvoton M0519VE3AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M0519VE3AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.