The M052ZBN is a 32-bit quad-SPI microcontroller with a supply voltage range of 2.5 to 5.5V and a maximum clock frequency of 24MHz. It features 24 I/O lines, 32-bit architecture, and supports PWM and ADC functions. The device is packaged in a 32-pin HVQCCN package with a width and length of 5mm. Operating temperature range is not specified.
Sign in to ask questions about the Nuvoton M052ZBN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton M052ZBN technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M052ZBN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.