32-bit RISC microcontroller featuring a CORTEX-M4 CPU operating at up to 72MHz. This FLASH-based MCU offers 262144 words of program memory and 32768 bytes of RAM. It includes 53 I/O lines, a 20-bit external data bus, and a 20-bit address bus. The device supports PWM, ADC, DAC, and DMA functionality. Packaged in a 64-terminal PQFP with an industrial temperature grade (-40°C to 105°C) and a supply voltage range of 2.5V to 5.5V.
Nuvoton M451RG6AE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 20 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.