32-bit RISC microcontroller featuring a Cortex-M4 CPU operating at up to 72MHz. This FLASH-based MCU offers 131072 words of ROM and 32768 bytes of RAM, with 85 I/O lines. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. The device supports an external data bus width of 20 bits and an address bus width of 20 bits, with a supply voltage range of 2.5V to 5.5V. Packaged in a 100-terminal LQFP (14x14mm) with an industrial temperature grade (-40°C to 105°C).
Nuvoton M451VE6AE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 20 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M451VE6AE to view detailed technical specifications.
No datasheet is available for this part.