32-bit RISC microcontroller featuring a CORTEX-M4 CPU operating at up to 72MHz. This CMOS device offers 262144 words of FLASH ROM and 32768 bytes of RAM, with 85 I/O lines. Integrated peripherals include ADC, DAC, DMA channels, and PWM channels. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and supports a supply voltage from 2.5V to 5.5V. Packaged in a 100-terminal LQFP (S-PQFP-G100) with dimensions of 14mm x 14mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 20 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |