32-bit RISC microcontroller featuring a Cortex-M4 CPU operating at up to 72MHz. This FLASH-programmable device offers 131072 words of ROM and 32768 bytes of RAM, with 48 I/O lines. Integrated peripherals include PWM channels, ADC, DMA, and DAC. The industrial-grade component operates within a -40°C to 105°C temperature range and utilizes a 64-terminal PQFP package. Supply voltage ranges from 2.5V to 5.5V.
Nuvoton M452RE6AE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 20 |
| Address Bus Width | 20 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton M452RE6AE to view detailed technical specifications.
No datasheet is available for this part.