The Nuvoton MINI52TDE is a 32-bit quad-SPI microcontroller with a nominal supply voltage of 3V, minimum of 2.5V, and maximum of 5.5V. It operates at a maximum clock frequency of 24MHz and features 29 I/O lines. The device has PWM channels and an ADC, but no DMA or DAC channels. It is packaged in an HVQCCN package type.
Sign in to ask questions about the Nuvoton MINI52TDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton MINI52TDE technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 4 |
| Length | 4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton MINI52TDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.