The MINI54ZAN is a 32-bit quad-SPI microcontroller with 29 I/O lines and a maximum clock frequency of 24 MHz. It operates within a supply voltage range of 2.5V to 5.5V and has a width and length of 5mm. The device features PWM channels and an ADC, but does not have DMA or DAC channels. It is packaged in a 32-pin HVQCCN package type.
Sign in to ask questions about the Nuvoton MINI54ZAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton MINI54ZAN technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton MINI54ZAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.