Nuvoton N681387DG technical specifications.
| Package/Case | LQFP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sampling Rate | 8KS/s |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nuvoton N681387DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
