Analog Transmission Interface,
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resolution | 16b |
| Type | General Purpose |
| RoHS | Not Compliant |