
8-bit microcontroller featuring 18 I/O lines and a maximum clock frequency of 16 MHz. Operates with a supply voltage range of 2.4V to 5.5V, with a nominal 3V. Includes PWM channels, an Analog-to-Digital Converter (ADC), and a Digital-to-Analog Converter (DAC). This 20-terminal device has a compact 4.4mm width and 6.5mm length.
Sign in to ask questions about the Nuvoton N76E003AT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton N76E003AT20 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 6.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nuvoton N76E003AT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.