The N76E003BQ20 is an 8-bit microcontroller with a maximum clock frequency of 16 MHz. It features 18 I/O lines and supports 8-bit PWM, 8-bit ADC, and 8-bit DAC. The device operates within a supply voltage range of 2.4V to 5.5V. It is packaged in a 20-pin HVQCCN package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |