The N78E055APG is a 16KB FLASH 8051 microcontroller with a 40MHz core frequency. It features SPI, UART, and USART interfaces, as well as EBI/EMI. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 5.5V. The N78E055APG has 36 I/Os and 4 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is available in a surface-mount LCC package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| Series | N78 |
| RoHS | Not Compliant |