Nuvoton N78E366ADG technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | N78 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton N78E366ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
