The N78E366ALG is a 64KB FLASH microcontroller based on the 8051 core. It features a range of interfaces, including SPI, UART, and USART, as well as EBI/EMI. The device operates over a temperature range of -40°C to 85°C and is mounted using surface mount technology. The N78E366ALG has 40 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and low voltage detect. However, it is not RoHS compliant.
Sign in to ask questions about the Nuvoton N78E366ALG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nuvoton N78E366ALG technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | N78 |
| RoHS | Not Compliant |
Download the complete datasheet for Nuvoton N78E366ALG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.